
SMA6T33AY | |
|---|---|
DigiKey Part Number | 497-10947-2-ND - Tape & Reel (TR) 497-10947-1-ND - Cut Tape (CT) 497-10947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T33AY |
Description | TVS DIODE 28.2VWM 59VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T33AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 68A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.91600 | RM29.16 |
| 100 | RM2.08430 | RM208.43 |
| 1,000 | RM2.00451 | RM2,004.51 |
| 2,000 | RM1.96941 | RM3,938.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.67963 | RM8,398.15 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

