SMP100MC-230 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM7.33000
Datasheet

Similar


Littelfuse Inc.
In Stock: 106
Unit Price: RM7.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,781
Unit Price: RM8.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.44464
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.54986
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,988
Unit Price: RM7.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 163
Unit Price: RM7.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,415
Unit Price: RM5.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM6.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,000
Unit Price: RM1.38000
Datasheet
230V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP100MC-230

DigiKey Part Number
497-4300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP100MC-230
Description
THYRISTOR 230V 300A DO-214AA
Customer Reference
Detailed Description
230V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
285V
Voltage - Off State
230V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes