


SMP50-68 | |
|---|---|
DigiKey Part Number | 497-15665-2-ND - Tape & Reel (TR) 497-15665-1-ND - Cut Tape (CT) 497-15665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP50-68 |
Description | THYRISTOR 68V 150A DO-214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMP50-68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 90V | |
Voltage - Off State | 68V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.11600 | RM21.16 |
| 100 | RM1.37150 | RM137.15 |
| 500 | RM1.05080 | RM525.40 |
| 1,000 | RM0.94733 | RM947.33 |
| 2,000 | RM0.86026 | RM1,720.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.71288 | RM3,564.40 |
| 10,000 | RM0.65783 | RM6,578.30 |
| 15,000 | RM0.62977 | RM9,446.55 |
| 25,000 | RM0.59827 | RM14,956.75 |
| 35,000 | RM0.59100 | RM20,685.00 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

