SMTY12A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 210,916
Unit Price: RM0.83000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,425
Unit Price: RM2.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.95000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,031
Unit Price: RM0.83000
Datasheet
18.5V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTY12A

DigiKey Part Number
497-5540-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMTY12A
Description
TVS DIODE 12VWM 18.5VC DO214AC
Customer Reference
Detailed Description
18.5V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.2V
Voltage - Clamping (Max) @ Ipp
18.5V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes