
SPC584C74E5FMC0X | |
|---|---|
DigiKey Part Number | 497-SPC584C74E5FMC0X-ND |
Manufacturer | |
Manufacturer Product Number | SPC584C74E5FMC0X |
Description | IC MCU 32BIT 3MB FLASH 144TQFP |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit 160MHz 3MB (3M x 8) FLASH 144-TQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | e200z4 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 448K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 10/12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TQFP (20x20) | |
Package / Case | 144-TQFP Exposed Pad | |
Base Product Number |

