


LDK220U33R | |
|---|---|
DigiKey Part Number | 497-17107-2-ND - Tape & Reel (TR) 497-17107-1-ND - Cut Tape (CT) 497-17107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220U33R |
Description | IC REG LINEAR 3.3V 200MA SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220U33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.93400 | RM9.34 |
| 25 | RM0.82880 | RM20.72 |
| 100 | RM0.71430 | RM71.43 |
| 250 | RM0.65988 | RM164.97 |
| 500 | RM0.62694 | RM313.47 |
| 1,000 | RM0.59983 | RM599.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.57125 | RM1,428.12 |
| 5,000 | RM0.55403 | RM2,770.15 |
| 7,500 | RM0.54540 | RM4,090.50 |
| 12,500 | RM0.53584 | RM6,698.00 |
| 17,500 | RM0.53025 | RM9,279.38 |
| 25,000 | RM0.52487 | RM13,121.75 |
| 62,500 | RM0.51330 | RM32,081.25 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |










