
ST3243EBTR | |
|---|---|
DigiKey Part Number | 497-2078-2-ND - Tape & Reel (TR) 497-2078-1-ND - Cut Tape (CT) 497-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3243EBTR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3243EBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.53000 | RM9.53 |
| 10 | RM7.09200 | RM70.92 |
| 25 | RM6.47720 | RM161.93 |
| 100 | RM5.80170 | RM580.17 |
| 250 | RM5.47960 | RM1,369.90 |
| 500 | RM5.28536 | RM2,642.68 |
| 1,000 | RM5.12547 | RM5,125.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.43037 | RM11,075.92 |
| 5,000 | RM4.33758 | RM21,687.90 |
| 7,500 | RM4.29112 | RM32,183.40 |
| Unit Price without VAT: | RM9.53000 |
|---|---|
| Unit Price with VAT: | RM10.48300 |










