
ST4SI2M0020TPIFW | |
|---|---|
DigiKey Part Number | 497-ST4SI2M0020TPIFWTR-ND - Tape & Reel (TR) 497-ST4SI2M0020TPIFWCT-ND - Cut Tape (CT) 497-ST4SI2M0020TPIFWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4SI2M0020TPIFW |
Description | GSMA ESIM SYSTEM-ON-CHIP FOR SEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC eSIM Cellular 2G, 3G, 4G (LTE), CDMA, NB-IoT, CAT–M 8-VFDFPN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | ST4SI2M0020TPIFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | eSIM | |
Frequency | - | |
RF Type | Cellular | |
Secondary Attributes | 2G, 3G, 4G (LTE), CDMA, NB-IoT, CAT–M | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VFDFPN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.27000 | RM16.27 |
| 10 | RM12.32400 | RM123.24 |
| 25 | RM11.33320 | RM283.33 |
| 100 | RM10.24560 | RM1,024.56 |
| 250 | RM9.72660 | RM2,431.65 |
| 500 | RM9.41384 | RM4,706.92 |
| 1,000 | RM9.15636 | RM9,156.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM8.77010 | RM35,080.40 |
| Unit Price without VAT: | RM16.27000 |
|---|---|
| Unit Price with VAT: | RM17.89700 |











