ST7 ST7 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST7 ST7 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-SO
2 SO

ST72F260G1M6/TR

DigiKey Part Number
ST72F260G1M6/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST72F260G1M6/TR
Description
IC MCU 8BIT 4KB FLASH 28SOIC
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST7
Core Size
8-Bit
Speed
16MHz
Connectivity
SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SO
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types