New Product
N-Channel 650 V 58A (Tc) 166W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8L65N044M9

DigiKey Part Number
497-ST8L65N044M9TR-ND - Tape & Reel (TR)
497-ST8L65N044M9CT-ND - Cut Tape (CT)
497-ST8L65N044M9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST8L65N044M9
Description
N-CHANNEL 60V 36MOHM TYP 58A MD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 58A (Tc) 166W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
ST8L65N044M9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
44mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
4.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
166W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.42000RM30.42
10RM20.65000RM206.50
100RM15.77770RM1,577.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM12.89021RM38,670.63
Manufacturers Standard Package
Unit Price without VAT:RM30.42000
Unit Price with VAT:RM33.46200