
STA2065N | |
|---|---|
DigiKey Part Number | 497-11637-ND |
Manufacturer | |
Manufacturer Product Number | STA2065N |
Description | IC APPL PROCESSOR 472TFBGA |
Customer Reference | |
Detailed Description | ARM11® Cartesio+ GPS Microcontroller IC 472-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | GPS | |
Core Processor | ARM11® | |
Program Memory Type | - | |
Controller Series | Cartesio™ | |
RAM Size | 8K x 32 | |
Interface | AC97, CAN, I2C, MSP, MMC/SD, SPDIF, SSP, UART, USB | |
Number of I/O | 160 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 472-TFBGA | |
Supplier Device Package | 372+100-TFBGA (16x16) | |
Base Product Number |

