Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA333ML13TR

DigiKey Part Number
497-8877-2-ND - Tape & Reel (TR)
497-8877-1-ND - Cut Tape (CT)
497-8877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA333ML13TR
Description
IC FULLY INTEG PROC POWERSSO-36
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
STA333ML13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2S
Voltage - Supply
4.5V ~ 20V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
Direct Digital Amplification
Mounting Type
Surface Mount
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,692
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.78000RM11.78
10RM8.80200RM88.02
25RM8.06280RM201.57
100RM7.24800RM724.80
250RM6.85968RM1,714.92
500RM6.62558RM3,312.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.45074RM4,450.74
2,000RM4.33361RM8,667.22
3,000RM4.27493RM12,824.79
5,000RM4.20993RM21,049.65
7,000RM4.17194RM29,203.58
Manufacturers Standard Package
Unit Price without VAT:RM11.78000
Unit Price with VAT:RM12.95800