STB160NF3LLT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1,376
Unit Price: RM18.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM9.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: RM8.71000
Datasheet
N-Channel 30 V 160A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 160A (Tc) 300W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB160NF3LLT4

DigiKey Part Number
STB160NF3LLT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB160NF3LLT4
Description
MOSFET N-CH 30V 160A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 160A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes