


STB36NF06LT4 | |
|---|---|
DigiKey Part Number | 497-6551-2-ND - Tape & Reel (TR) 497-6551-1-ND - Cut Tape (CT) 497-6551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB36NF06LT4 |
Description | MOSFET N-CH 60V 30A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 70W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB36NF06LT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 5 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 10 | RM5.33900 | RM53.39 |
| 100 | RM3.61850 | RM361.85 |
| 500 | RM2.88108 | RM1,440.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.64402 | RM2,644.02 |
| 2,000 | RM2.44463 | RM4,889.26 |
| 3,000 | RM2.34308 | RM7,029.24 |
| 5,000 | RM2.24088 | RM11,204.40 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |

