STL15N3LLH5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 19
Unit Price: RM9.93000
Datasheet

Direct


Rohm Semiconductor
In Stock: 17,829
Unit Price: RM4.53000
Datasheet

Similar


Texas Instruments
In Stock: 8,297
Unit Price: RM5.87000
Datasheet

Similar


Texas Instruments
In Stock: 1,215
Unit Price: RM7.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,630
Unit Price: RM4.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,352
Unit Price: RM4.22000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM1.63107
Datasheet
N-Channel 30 V 15A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Motor Control in Electric Vehicles

STL15N3LLH5

DigiKey Part Number
497-12599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL15N3LLH5
Description
MOSFET N-CH 30V 15A POWERFLAT
Customer Reference
Detailed Description
N-Channel 30 V 15A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±22V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes