STD40NF03LT4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 25,753
Unit Price: RM6.62000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM4.61000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM5.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 769
Unit Price: RM4.02000
Datasheet

Similar


onsemi
In Stock: 103
Unit Price: RM7.88000
Datasheet

Similar


onsemi
In Stock: 2,197
Unit Price: RM5.04000
Datasheet

Similar


Infineon Technologies
In Stock: 63,983
Unit Price: RM4.53000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM0.98880
Datasheet

Similar


Infineon Technologies
In Stock: 19,727
Unit Price: RM3.90000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM1.36480
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet
N-Channel 30 V 40A (Tc) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD40NF03LT4

DigiKey Part Number
497-19649-2-ND - Tape & Reel (TR)
497-19649-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STD40NF03LT4
Description
MOSFET N-CH 30V 40A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 40A (Tc) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.