Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBC02BJR

DigiKey Part Number
497-STBC02BJRTR-ND - Tape & Reel (TR)
497-STBC02BJRCT-ND - Cut Tape (CT)
497-STBC02BJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STBC02BJR
Description
IC BAT CHG LI-ION 1CL 30FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-FlipChip (2.59x2.25)
Datasheet
 Datasheet
EDA/CAD Models
STBC02BJR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
450mA
Manufacturer
STMicroelectronics
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
5.4V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
30-UFBGA, FCBGA
Current - Charging
Constant - Programmable
Supplier Device Package
30-FlipChip (2.59x2.25)
Programmable Features
Timer
Base Product Number
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STBC02AJRSTMicroelectronics2,397497-STBC02AJRCT-NDRM15.41000Parametric Equivalent
STBC02JRSTMicroelectronics1,040497-16563-1-NDRM15.41000Parametric Equivalent
In-Stock: 519
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.41000RM15.41
10RM11.61100RM116.11
25RM10.66800RM266.70
100RM9.62980RM962.98
250RM9.13464RM2,283.66
500RM9.07004RM4,535.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM9.12931RM27,387.93
Manufacturers Standard Package
Unit Price without VAT:RM15.41000
Unit Price with VAT:RM16.95100