Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL1117S12R

DigiKey Part Number
497-17234-2-ND - Tape & Reel (TR)
497-17234-1-ND - Cut Tape (CT)
497-17234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL1117S12R
Description
IC REG LIN 1.185V 1.2A SOT-223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LDL1117S12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.185V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.2A
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
87dB ~ 65dB (120Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,874
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.06000RM10.60
25RM0.94240RM23.56
100RM0.81440RM81.44
250RM0.75348RM188.37
500RM0.71668RM358.34
1,000RM0.68643RM686.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.65444RM1,636.10
5,000RM0.63516RM3,175.80
7,500RM0.62551RM4,691.32
12,500RM0.61481RM7,685.12
17,500RM0.60856RM10,649.80
25,000RM0.60255RM15,063.75
62,500RM0.58960RM36,850.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400