
STD3NK60Z-1 | |
|---|---|
DigiKey Part Number | 497-19648-ND |
Manufacturer | |
Manufacturer Product Number | STD3NK60Z-1 |
Description | MOSFET N-CH 600V 2.4A IPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.4A (Tc) 45W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NK60Z-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 311 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 75 | RM2.72387 | RM204.29 |
| 150 | RM2.43647 | RM365.47 |
| 525 | RM2.02756 | RM1,064.47 |
| 1,050 | RM1.85041 | RM1,942.93 |
| 2,025 | RM1.70856 | RM3,459.83 |
| 5,025 | RM1.54702 | RM7,773.78 |
| 10,050 | RM1.47208 | RM14,794.40 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

