STD46N6F7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.85812
Datasheet

Similar


Diodes Incorporated
In Stock: 4,362
Unit Price: RM7.25000
Datasheet

Similar


onsemi
In Stock: 4,268
Unit Price: RM10.01000
Datasheet

Similar


Infineon Technologies
In Stock: 15,244
Unit Price: RM9.61000
Datasheet

Similar


Infineon Technologies
In Stock: 1,760
Unit Price: RM9.34000
Datasheet
N-Channel 60 V 15A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 15A (Tc) 60W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD46N6F7

DigiKey Part Number
497-16476-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD46N6F7
Description
MOSFET N-CH 60V 15A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 15A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1065 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes