N-Channel 650 V 17A (Tc) 106W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD65N160M9

DigiKey Part Number
497-STD65N160M9TR-ND - Tape & Reel (TR)
497-STD65N160M9CT-ND - Cut Tape (CT)
497-STD65N160M9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD65N160M9
Description
N-CHANNEL 650 V, 132 MOHM TYP.,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 17A (Tc) 106W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
160mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1239 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,331
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.38000RM14.38
10RM9.41700RM94.17
100RM6.58370RM658.37
500RM5.77864RM2,889.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM4.72110RM11,802.75
Manufacturers Standard Package
Unit Price without VAT:RM14.38000
Unit Price with VAT:RM15.81800