
STD9N40M2 | |
|---|---|
DigiKey Part Number | 497-15465-2-ND - Tape & Reel (TR) 497-15465-1-ND - Cut Tape (CT) 497-15465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD9N40M2 |
Description | MOSFET N-CH 400V 6A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 6A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD9N40M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM3.82200 | RM38.22 |
| 100 | RM2.54450 | RM254.45 |
| 500 | RM1.99718 | RM998.59 |
| 1,000 | RM1.82103 | RM1,821.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.60278 | RM4,006.95 |
| 5,000 | RM1.48649 | RM7,432.45 |
| 7,500 | RM1.42726 | RM10,704.45 |
| 12,500 | RM1.40461 | RM17,557.62 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |







