STE140NF20D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 1,100
Unit Price: RM113.91000
Datasheet
N-Channel 200 V 140A (Tc) 500W (Tc) Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STE140NF20D

DigiKey Part Number
497-STE140NF20D-ND
Manufacturer
Manufacturer Product Number
STE140NF20D
Description
MOSFET N-CH 200V 140A ISOTOP
Customer Reference
Detailed Description
N-Channel 200 V 140A (Tc) 500W (Tc) Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
338 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes