
STEF12PUR | |
|---|---|
DigiKey Part Number | 497-11266-2-ND - Tape & Reel (TR) 497-11266-1-ND - Cut Tape (CT) 497-11266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF12PUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF12PUR Models |
Category | Current - Output 3.6A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 7.6V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.73800 | RM27.38 |
| 25 | RM2.47120 | RM61.78 |
| 100 | RM2.17410 | RM217.41 |
| 250 | RM2.03272 | RM508.18 |
| 500 | RM1.94746 | RM973.73 |
| 1,000 | RM1.88852 | RM1,888.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.79060 | RM5,371.80 |
| 6,000 | RM1.74817 | RM10,489.02 |
| 9,000 | RM1.72693 | RM15,542.37 |
| 15,000 | RM1.70339 | RM25,550.85 |
| 21,000 | RM1.68964 | RM35,482.44 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |








