
STEVAL-IHM033V1 | |
|---|---|
DigiKey Part Number | 497-13149-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM033V1 |
Description | EVAL BOARD FOR STM32F100CB |
Customer Reference | |
Detailed Description | STM32F100CB STM32 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F100CB | |
Primary Attributes | - | |
Secondary Attributes | Serial Interface(s) | |
Contents | Board(s) | |
Note | - |




