
STEVAL-IPC002V1 | |
|---|---|
DigiKey Part Number | STEVAL-IPC002V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPC002V1 |
Description | EVAL BOARD FOR L9935 STMPE1208S |
Customer Reference | |
Detailed Description | L9935, STMPE1208S, STM32F103R STM32 Thermal Printer Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Thermal Printer | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | L9935, STMPE1208S, STM32F103R | |
Primary Attributes | Hand Held Battery Operated Printer | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |

