
STEVAL-IPP002V1 | |
|---|---|
DigiKey Part Number | 497-11239-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPP002V1 |
Description | EVAL BRD FOR STM32F103V SPZB260 |
Customer Reference | |
Detailed Description | STM32F103V, SPZB260, ST7570, STPMC1/STPMS1 STM32 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F103V, SPZB260, ST7570, STPMC1/STPMS1 | |
Primary Attributes | S-FSK Power Line Communications up to 2.4kbps | |
Secondary Attributes | USB and RS232/IrDA Connectivity | |
Contents | Board(s) | |
Note | - |










