SPDC12L00010 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-SPDC01V2

DigiKey Part Number
497-10758-ND
Manufacturer
Manufacturer Product Number
STEVAL-SPDC01V2
Description
EVAL BOARD FOR SPDC12L00010
Customer Reference
Detailed Description
SPDC12L00010 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 5V
Current - Output
10A
Voltage - Input
1.8V ~ 14V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
SPDC12L00010
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.