Direct

STB4NK60Z-1 | |
|---|---|
DigiKey Part Number | 497-12536-5-ND |
Manufacturer | |
Manufacturer Product Number | STB4NK60Z-1 |
Description | MOSFET N-CH 600V 4A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 70W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB4NK60Z-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.59606 | RM3,192.12 |
| Unit Price without VAT: | RM1.59606 |
|---|---|
| Unit Price with VAT: | RM1.75567 |


