STF6N60DM2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 87
Unit Price: RM9.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 18
Unit Price: RM10.48000
Datasheet
N-Channel 600 V 5A (Tc) 20W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF6N60DM2

DigiKey Part Number
STF6N60DM2-ND
Manufacturer
Manufacturer Product Number
STF6N60DM2
Description
MOSFET N-CH 600V 5A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 5A (Tc) 20W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF6N60DM2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
274 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes