IGBT Trench Field Stop 600 V 10 A 83 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGD5H60DF

DigiKey Part Number
497-16479-2-ND - Tape & Reel (TR)
497-16479-1-ND - Cut Tape (CT)
497-16479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD5H60DF
Description
IGBT TRENCH FS 600V 10A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 10 A 83 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STGD5H60DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
10 A
Current - Collector Pulsed (Icm)
20 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 5A
Power - Max
83 W
Switching Energy
56µJ (on), 78.5µJ (off)
Input Type
Standard
Gate Charge
43 nC
Td (on/off) @ 25°C
30ns/140ns
Test Condition
400V, 5A, 47Ohm, 15V
Reverse Recovery Time (trr)
134.5 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,722
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.89000RM4.89
10RM3.06500RM30.65
100RM2.02120RM202.12
500RM1.57198RM785.99
1,000RM1.42723RM1,427.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.27056RM3,176.40
5,000RM1.17369RM5,868.45
7,500RM1.12436RM8,432.70
12,500RM1.06892RM13,361.50
17,500RM1.06621RM18,658.68
Manufacturers Standard Package
Unit Price without VAT:RM4.89000
Unit Price with VAT:RM5.37900