
STL7N6LF3 | |
|---|---|
DigiKey Part Number | 497-16042-2-ND - Tape & Reel (TR) 497-16042-1-ND - Cut Tape (CT) 497-16042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL7N6LF3 |
Description | MOSFET N-CH 60V 20A POWERFLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 4.3W (Ta), 52W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL7N6LF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 432 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.3W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 10 | RM4.53900 | RM45.39 |
| 100 | RM3.04840 | RM304.84 |
| 500 | RM2.41010 | RM1,205.05 |
| 1,000 | RM2.20805 | RM2,208.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.94426 | RM5,832.78 |
| 6,000 | RM1.81312 | RM10,878.72 |
| 9,000 | RM1.80398 | RM16,235.82 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

