
STL9P3LLH6 | |
|---|---|
DigiKey Part Number | 497-17897-2-ND - Tape & Reel (TR) 497-17897-1-ND - Cut Tape (CT) 497-17897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL9P3LLH6 |
Description | MOSFET P-CH 30V 9A POWERFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Tc) 3W (Ta) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL9P3LLH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2615 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM3.95600 | RM39.56 |
| 100 | RM2.63980 | RM263.98 |
| 500 | RM2.07512 | RM1,037.56 |
| 1,000 | RM1.89333 | RM1,893.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.66254 | RM4,987.62 |
| 6,000 | RM1.54640 | RM9,278.40 |
| 9,000 | RM1.50213 | RM13,519.17 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |












