Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1811MWX7F

DigiKey Part Number
497-4962-2-ND - Tape & Reel (TR)
497-4962-1-ND - Cut Tape (CT)
497-4962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1811MWX7F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1811MWX7F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM2.67500RM26.75
25RM2.41120RM60.28
100RM2.12250RM212.25
250RM1.98448RM496.12
500RM1.90128RM950.64
1,000RM1.83285RM1,832.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.35088RM4,052.64
6,000RM1.31740RM7,904.40
9,000RM1.30063RM11,705.67
15,000RM1.28205RM19,230.75
21,000RM1.27119RM26,694.99
30,000RM1.26075RM37,822.50
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400