
STM1811MWX7F | |
|---|---|
DigiKey Part Number | 497-4962-2-ND - Tape & Reel (TR) 497-4962-1-ND - Cut Tape (CT) 497-4962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1811MWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1811MWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.67500 | RM26.75 |
| 25 | RM2.41120 | RM60.28 |
| 100 | RM2.12250 | RM212.25 |
| 250 | RM1.98448 | RM496.12 |
| 500 | RM1.90128 | RM950.64 |
| 1,000 | RM1.83285 | RM1,832.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.35088 | RM4,052.64 |
| 6,000 | RM1.31740 | RM7,904.40 |
| 9,000 | RM1.30063 | RM11,705.67 |
| 15,000 | RM1.28205 | RM19,230.75 |
| 21,000 | RM1.27119 | RM26,694.99 |
| 30,000 | RM1.26075 | RM37,822.50 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

