
STM32WL30KBV6 | |
|---|---|
DigiKey Part Number | 497-STM32WL30KBV6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WL30KBV6 |
Description | SUB-GHZ WIRELESS MICROCONTROLLER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 KNX, LPWAN, Sigfox, Zigbee® 413MHz ~ 479MHz, 868MHz ~ 958MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WL30KBV6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 20dBm | |
Sensitivity | -132dBm | |
Memory Size | 128kB Flash, 16kB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | |
GPIO | 17 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4mA | |
Current - Transmitting | 8mA ~ 78mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.24000 | RM13.24 |
| 10 | RM9.94900 | RM99.49 |
| 25 | RM9.12520 | RM228.13 |
| 100 | RM8.22040 | RM822.04 |
| 250 | RM7.78876 | RM1,947.19 |
| 500 | RM7.52864 | RM3,764.32 |
| 1,000 | RM7.31457 | RM7,314.57 |
| 2,940 | RM7.05422 | RM20,739.41 |
| Unit Price without VAT: | RM13.24000 |
|---|---|
| Unit Price with VAT: | RM14.56400 |

