
STM32WLE5JCI7 | |
|---|---|
DigiKey Part Number | 497-STM32WLE5JCI7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WLE5JCI7 |
Description | IC RF TXRX+MCU ISM<1GHZ 73UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox, Wireless M-Bus 150MHz ~ 960MHz 73-UFBGA |
Datasheet | Datasheet |
EDA/CAD Models | STM32WLE5JCI7 Models |
Category | Memory Size 256kB Flash |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Bulk | GPIO 43 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 4.47mA ~ 10.22mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 21mA ~ 120mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation BPSK, FSK, GFSK, GMSK, MSK | Mounting Type Surface Mount |
Frequency | Package / Case 73-UFBGA |
Data Rate (Max) 300kbps | Supplier Device Package 73-UFBGA (5x5) |
Power - Output 22dBm | Base Product Number |
Sensitivity -148dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,940 | RM25.88620 | RM76,105.43 |
| Unit Price without VAT: | RM25.88620 |
|---|---|
| Unit Price with VAT: | RM28.47482 |


