SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6719SFBWB6R

DigiKey Part Number
497-11142-2-ND - Tape & Reel (TR)
497-11142-1-ND - Cut Tape (CT)
497-11142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6719SFBWB6R
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STM6719SFBWB6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.05V, 2.925V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
8.8ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,024
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.85000RM8.85
10RM6.54800RM65.48
25RM5.96800RM149.20
100RM5.33220RM533.22
250RM5.02856RM1,257.14
500RM4.84578RM2,422.89
1,000RM4.69527RM4,695.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.50933RM13,527.99
6,000RM4.41835RM26,510.10
9,000RM4.37279RM39,355.11
Manufacturers Standard Package
Unit Price without VAT:RM8.85000
Unit Price with VAT:RM9.73500