
STM690RM6F | |
|---|---|
DigiKey Part Number | 497-3825-2-ND - Tape & Reel (TR) 497-3825-1-ND - Cut Tape (CT) 497-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM690RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM690RM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.28000 | RM13.28 |
| 10 | RM9.98000 | RM99.80 |
| 25 | RM9.15480 | RM228.87 |
| 100 | RM8.24760 | RM824.76 |
| 250 | RM7.81508 | RM1,953.77 |
| 500 | RM7.55416 | RM3,777.08 |
| 1,000 | RM7.33943 | RM7,339.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.43400 | RM16,085.00 |
| 5,000 | RM6.30814 | RM31,540.70 |
| Unit Price without VAT: | RM13.28000 |
|---|---|
| Unit Price with VAT: | RM14.60800 |

