STM706M6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 286
Unit Price: RM22.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,511
Unit Price: RM22.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,825
Unit Price: RM22.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,309
Unit Price: RM22.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,375
Unit Price: RM22.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,291
Unit Price: RM20.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: RM25.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 446
Unit Price: RM61.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,828
Unit Price: RM61.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 445
Unit Price: RM39.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,670
Unit Price: RM39.32000
Datasheet

Similar


Microchip Technology
In Stock: 20
Unit Price: RM4.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.75800
Datasheet

Similar


MaxLinear, Inc.
In Stock: 29
Unit Price: RM3.35000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM706M6E

DigiKey Part Number
STM706M6E-ND
Manufacturer
Manufacturer Product Number
STM706M6E
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM706M6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types