Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

STM806TM6F | |
|---|---|
DigiKey Part Number | 497-3862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM806TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM806TM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.35233 | RM13,380.83 |
| 5,000 | RM5.24407 | RM26,220.35 |
| 7,500 | RM5.18982 | RM38,923.65 |
| Unit Price without VAT: | RM5.35233 |
|---|---|
| Unit Price with VAT: | RM5.88756 |



