
STM812LW16F | |
|---|---|
DigiKey Part Number | 497-3350-2-ND - Tape & Reel (TR) 497-3350-1-ND - Cut Tape (CT) 497-3350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM812LW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM812LW16F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.99400 | RM29.94 |
| 25 | RM2.70280 | RM67.57 |
| 100 | RM2.38410 | RM238.41 |
| 250 | RM2.23192 | RM557.98 |
| 500 | RM2.14020 | RM1,070.10 |
| 1,000 | RM2.06468 | RM2,064.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.93700 | RM5,811.00 |
| 6,000 | RM1.89199 | RM11,351.94 |
| 9,000 | RM1.86945 | RM16,825.05 |
| 15,000 | RM1.84448 | RM27,667.20 |
| 21,000 | RM1.82989 | RM38,427.69 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

