
STM8S207C6T6TR | |
|---|---|
DigiKey Part Number | 497-19399-2-ND - Tape & Reel (TR) 497-19399-1-ND - Cut Tape (CT) 497-19399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207C6T6TR |
Description | IC MCU 8BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207C6T6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.81000 | RM12.81 |
| 10 | RM9.61400 | RM96.14 |
| 25 | RM8.81280 | RM220.32 |
| 100 | RM7.93400 | RM793.40 |
| 250 | RM7.51516 | RM1,878.79 |
| 500 | RM7.26252 | RM3,631.26 |
| 1,000 | RM7.05469 | RM7,054.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | RM6.84393 | RM16,425.43 |
| 4,800 | RM6.71018 | RM32,208.86 |
| Unit Price without VAT: | RM12.81000 |
|---|---|
| Unit Price with VAT: | RM14.09100 |





