Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMPS2151STR

DigiKey Part Number
497-6934-2-ND - Tape & Reel (TR)
497-6934-1-ND - Cut Tape (CT)
497-6934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STMPS2151STR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STMPS2151STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM2.01700RM20.17
25RM1.81240RM45.31
100RM1.58510RM158.51
250RM1.47688RM369.22
500RM1.41170RM705.85
1,000RM1.35804RM1,358.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.29174RM3,875.22
6,000RM1.25930RM7,555.80
9,000RM1.24305RM11,187.45
15,000RM1.22505RM18,375.75
21,000RM1.21453RM25,505.13
30,000RM1.20441RM36,132.30
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400