
STMPS2171STR | |
|---|---|
DigiKey Part Number | 497-6856-2-ND - Tape & Reel (TR) 497-6856-1-ND - Cut Tape (CT) 497-6856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2171STR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2171STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.48200 | RM24.82 |
| 25 | RM2.23800 | RM55.95 |
| 100 | RM1.96650 | RM196.65 |
| 250 | RM1.83716 | RM459.29 |
| 500 | RM1.75914 | RM879.57 |
| 1,000 | RM1.69499 | RM1,694.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.66419 | RM4,992.57 |
| 6,000 | RM1.62425 | RM9,745.50 |
| 9,000 | RM1.60424 | RM14,438.16 |
| 15,000 | RM1.58207 | RM23,731.05 |
| 21,000 | RM1.56913 | RM32,951.73 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |











