
STMUX3040QTTR | |
|---|---|
DigiKey Part Number | 497-7047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMUX3040QTTR |
Description | IC SWITCH SPDT X 8 8OHM 42TQFN |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 2:1 8Ohm 42-TQFN-EP (3.5x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 8.5ns | |
-3db Bandwidth | 1.3GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 4pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -30dB @ 300MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-TQFN | |
Supplier Device Package | 42-TQFN-EP (3.5x9) | |
Base Product Number |


