STP23NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 642
Unit Price: RM17.81000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,074
Unit Price: RM20.88000
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: RM28.17000
Datasheet

Similar


onsemi
In Stock: 1,432
Unit Price: RM19.31000
Datasheet

Similar


Infineon Technologies
In Stock: 542
Unit Price: RM13.00000
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: RM16.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM19.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 861
Unit Price: RM19.54000
Datasheet
N-Channel 600 V 19A (Tc) 150W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP23NM60N

DigiKey Part Number
497-7517-5-ND
Manufacturer
Manufacturer Product Number
STP23NM60N
Description
MOSFET N-CH 600V 19A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 19A (Tc) 150W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes