Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS0540ZY

DigiKey Part Number
497-12278-2-ND - Tape & Reel (TR)
497-12278-1-ND - Cut Tape (CT)
497-12278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS0540ZY
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
STPS0540ZY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,577
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.87900RM8.79
100RM0.55080RM55.08
500RM0.40890RM204.45
1,000RM0.36291RM362.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30442RM913.26
6,000RM0.27489RM1,649.34
9,000RM0.25984RM2,338.56
15,000RM0.24291RM3,643.65
21,000RM0.23288RM4,890.48
30,000RM0.22313RM6,693.90
75,000RM0.20173RM15,129.75
150,000RM0.19109RM28,663.50
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200