Diode 120 V 30A Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS30120DJF-TR

DigiKey Part Number
497-10101-2-ND - Tape & Reel (TR)
497-10101-1-ND - Cut Tape (CT)
497-10101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS30120DJF-TR
Description
DIODE SCHOTTK 120V 30A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 120 V 30A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STPS30120DJF-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,420
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.09000RM7.09
10RM4.40500RM44.05
100RM2.95420RM295.42
500RM2.33280RM1,166.40
1,000RM2.13288RM2,132.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.96200RM5,886.00
6,000RM1.88273RM11,296.38
Manufacturers Standard Package
Unit Price without VAT:RM7.09000
Unit Price with VAT:RM7.79900