
STPS30M100DJF-TR | |
|---|---|
DigiKey Part Number | 497-10342-2-ND - Tape & Reel (TR) 497-10342-1-ND - Cut Tape (CT) 497-10342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30M100DJF-TR |
Description | DIODE SCHOTTK 100V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPS30M100DJF-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 10 | RM4.29500 | RM42.95 |
| 100 | RM3.01490 | RM301.49 |
| 500 | RM2.38268 | RM1,191.34 |
| 1,000 | RM2.17925 | RM2,179.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.01271 | RM6,038.13 |
| 6,000 | RM1.93138 | RM11,588.28 |
| Unit Price without VAT: | RM6.90000 |
|---|---|
| Unit Price with VAT: | RM7.59000 |











